RJ4-25V222MI6#
vs
25YXA2200MG412.5X25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ELNA CO LTD
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
140 mΩ
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1180 mA
1230 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
0.55 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.2
Compare RJ4-25V222MI6# with alternatives
Compare 25YXA2200MG412.5X25 with alternatives