RJ4-25V101MX vs 107RZM025M feature comparison

RJ4-25V101MX ELNA America Inc

Buy Now Datasheet

107RZM025M Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD ILLINOIS CAPACITOR INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series RJ4
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series RJ4
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer ILLINOIS CAPACITOR
ESR 2653 mΩ
JESD-609 Code e3
Leakage Current 0.075 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 138 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare RJ4-25V101MX with alternatives

Compare 107RZM025M with alternatives