RJ4-16V101MX
vs
107LSR016M
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ELNA CO LTD
|
ILLINOIS CAPACITOR INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
If Necessary, Drawings Can Be Provided
|
Tape & Reel, Formed Leads, Epoxy Ends
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Base Number Matches |
1
|
1
|
ESR |
|
2650 mΩ
|
Leakage Current |
|
0.048 mA
|
Manufacturer Series |
|
LSR
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Ripple Current |
|
175 mA
|
Series |
|
LSR
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.16
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RJ4-16V101MX with alternatives
Compare 107LSR016M with alternatives