RJ4-10V471M vs EEUFB1A471 feature comparison

RJ4-10V471M ELNA America Inc

Buy Now Datasheet

EEUFB1A471 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.047 mA
Manufacturer Series FB
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Tape
Ripple Current 375 mA
Series EEU-FB
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Compare RJ4-10V471M with alternatives

Compare EEUFB1A471 with alternatives