RJ4-10V471M vs 477LSR010M feature comparison

RJ4-10V471M ELNA America Inc

Buy Now Datasheet

477LSR010M Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 1 1
ESR 710 mΩ
Leakage Current 0.141 mA
Manufacturer Series LSR
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 470 mA
Series LSR
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Compare RJ4-10V471M with alternatives

Compare 477LSR010M with alternatives