RJ3-315V470MJ6# vs SK315M0047APSQ1632 feature comparison

RJ3-315V470MJ6# ELNA America Inc

Buy Now Datasheet

SK315M0047APSQ1632 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7060 mΩ
Leakage Current 0.6922 mA 0.5922 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 210 mA 144 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 16 mm
Length 32 mm
Package Style Radial
Packing Method TR

Compare RJ3-315V470MJ6# with alternatives

Compare SK315M0047APSQ1632 with alternatives