RJ3-315V470MJ6# ELNA America IncBuy Now Datasheet |
SK315M0047A3SV1632 YAGEO CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | ELNA CO LTD | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 47 µF | 47 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 7060 mΩ | |
Leakage Current | 0.6922 mA | 0.5922 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 315 V | 315 V |
Ripple Current | 210 mA | 144 mA |
Surface Mount | NO | NO |
Tan Delta | 0.2 | 0.25 |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Diameter | 16 mm | |
Length | 32 mm | |
Package Style | Radial | |
Packing Method | TR | |