RJ3-16V330ME3#-F4
vs
RJ3-16V330ME3#
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ELNA CO LTD
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
8040 mΩ
8040 mΩ
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
120 mA
120 mA
Surface Mount
NO
NO
Terminal Pitch
3.5 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
0.00528 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.16
Compare RJ3-16V330ME3#-F4 with alternatives
Compare RJ3-16V330ME3# with alternatives