RJ3-16V330ME3#-F12 vs UVZ1C330MDD feature comparison

RJ3-16V330ME3#-F12 ELNA America Inc

Buy Now Datasheet

UVZ1C330MDD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8040 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 120 mA 65 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Leakage Current 0.01584 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)

Compare RJ3-16V330ME3#-F12 with alternatives

Compare UVZ1C330MDD with alternatives