RJ3-16V330ME3#-F1 vs NRWA330M16V5X11TRF feature comparison

RJ3-16V330ME3#-F1 ELNA America Inc

Buy Now Datasheet

NRWA330M16V5X11TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8040 mΩ 8000 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 120 mA 55 mA
Surface Mount NO NO
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.01584 mA
Package Shape CYLINDRICAL PACKAGE
Series NRWA
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)

Compare RJ3-16V330ME3#-F1 with alternatives

Compare NRWA330M16V5X11TRF with alternatives