RJ3-10V332MBX vs 10JXB3300MCA feature comparison

RJ3-10V332MBX ELNA America Inc

Buy Now Datasheet

10JXB3300MCA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 1 1
Manufacturer Series JXB
Series JXB

Compare RJ3-10V332MBX with alternatives

Compare 10JXB3300MCA with alternatives