RIAN16TTE3901CTGY vs RIAN16TTEB3901CTBY feature comparison

RIAN16TTE3901CTGY KOA Speer Electronics Inc

Buy Now Datasheet

RIAN16TTEB3901CTBY KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH PRECISION
Construction Rectangular Rectangular
Element Power Dissipation 0.05 W
First Element Resistance 3900 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.6 mm
Package Length 9.91 mm 9.91 mm
Package Style SOIC SMT
Package Width 3.81 mm 3.81 mm
Packing Method TR, EMBOSSED PLASTIC TR, 13 Inch
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C
Reference Standard IEC60115-1
Resistance 3900 Ω 3900 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3900 Ω
Size Code 3915 3915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape GULL WING GULL WING
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare RIAN16TTE3901CTGY with alternatives

Compare RIAN16TTEB3901CTBY with alternatives