RIAN16TTE3901CTDE vs RIAN16LTE3901CTFT feature comparison

RIAN16TTE3901CTDE KOA Speer Electronics Inc

Buy Now Datasheet

RIAN16LTE3901CTFT KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH PRECISION
Construction Rectangular Molded
Element Power Dissipation 0.05 W
First Element Resistance 3900 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.6 mm
Package Length 9.91 mm 9.91 mm
Package Style SOIC SMT
Package Width 3.81 mm 3.81 mm
Packing Method TR, EMBOSSED PLASTIC Tape, Embossed/Plastic
Rated Power Dissipation (P) 0.8 W 0.05 W
Rated Temperature 70 °C
Reference Standard IEC60115-1
Resistance 3900 Ω 3900 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3900 Ω
Size Code 3915 3915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Temperature Coefficient Tracking 25 ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare RIAN16TTE3901CTDE with alternatives

Compare RIAN16LTE3901CTFT with alternatives