RIAN08TTE1302DHDC vs SS4A-01-13K-DAPB feature comparison

RIAN08TTE1302DHDC KOA Speer Electronics Inc

Buy Now Datasheet

SS4A-01-13K-DAPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH PRECISION
Construction Rectangular Miniature
Element Power Dissipation 0.05 W
First Element Resistance 13000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.5 mm
Package Length 4.83 mm 4.9 mm
Package Style SOIC SMT
Package Width 3.81 mm 3.9 mm
Packing Method TR, EMBOSSED PLASTIC TR
Rated Power Dissipation (P) 0.4 W 0.1 W
Rated Temperature 70 °C
Reference Standard IEC60115-1
Resistance 13000 Ω 13000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 13000 Ω
Size Code 1915 1915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn60Pb40)
Terminal Shape GULL WING GULL WING
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description SMT, 1915

Compare RIAN08TTE1302DHDC with alternatives

Compare SS4A-01-13K-DAPB with alternatives