RHS06K13R7FCL vs RMC18-13R7FTP feature comparison

RHS06K13R7FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RMC18-13R7FTP Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KAMAYA ELECTRIC CO LTD
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR DUAL RATED AS 0.125 WATTS
Construction Rectangular Thick Film
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, PLASTIC
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 13.7 Ω 13.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series RMC
Package Shape RECTANGULAR PACKAGE
Series RMC
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RHS06K13R7FCL with alternatives

Compare RMC18-13R7FTP with alternatives