RHS06K1300FCL vs RHS06K131FBL feature comparison

RHS06K1300FCL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RHS06K131FBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
BULK BULK
0.25 W 0.25 W
70 °C 70 °C
130 Ω 130 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RHS06K1300FCL with alternatives

Compare RHS06K131FBL with alternatives