RHRP840 vs MUR840COG feature comparison

RHRP840 Harris Semiconductor

Buy Now Datasheet

MUR840COG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREEWHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application HYPERFAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.1 V 1.3 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 75 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 100 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
JEDEC-95 Code TO-220AC
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MUR840COG with alternatives