RHRG75120_NL vs RURG50100 feature comparison

RHRG75120_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

RURG50100 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Package Description R-PSFM-T2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREEWHEELING DIODE
Application HYPERFAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.6 V 1.9 V
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 75 A 50 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1200 V 1000 V
Reverse Recovery Time-Max 0.1 µs 0.2 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
JESD-609 Code e0
Operating Temperature-Min -65 °C
Power Dissipation-Max 150 W
Reverse Current-Max 500 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare RHRG75120_NL with alternatives

Compare RURG50100 with alternatives