RHRG75120
vs
STTA5012TV1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
TO-247
|
ISOTOP
|
Pin Count |
2
|
4
|
Manufacturer Package Code |
TO247,MOLDED,2LD, JEDEC OPTION AB
|
ISOTOP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
HYPERFAST SOFT RECOVERY
|
HIGH VOLTAGE ULTRA FAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.6 V
|
2.1 V
|
JEDEC-95 Code |
TO-247
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PUFM-X4
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
500 A
|
210 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
75 A
|
25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1200 V
|
1200 V
|
Reverse Recovery Time-Max |
0.1 µs
|
0.11 µs
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
NICKEL
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UPPER
|
Base Number Matches |
4
|
1
|
Package Description |
|
PLASTIC, ISOTOP-4
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Power Dissipation-Max |
|
62.5 W
|
|
|
|
Compare RHRG75120 with alternatives
Compare STTA5012TV1 with alternatives