RHFACT174K02V vs 54ACT174FMQB feature comparison

RHFACT174K02V STMicroelectronics

Buy Now Datasheet

54ACT174FMQB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS E2V TECHNOLOGIES PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature SEATED HGT CALCULATED
Family ACT ACT
JESD-30 Code R-CDFP-F16 R-GDFP-F16
Length 9.94 mm 9.6645 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method STRIP PACK
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.38 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.91 mm 6.604 mm
Base Number Matches 1 1
Package Description ,
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.024 A
Propagation Delay (tpd) 13 ns
fmax-Min 95 MHz

Compare RHFACT174K02V with alternatives

Compare 54ACT174FMQB with alternatives