RHFACT04K01V vs RHFACT00K01V feature comparison

RHFACT04K01V STMicroelectronics

Buy Now Datasheet

RHFACT00K01V STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description DFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature SEATED HT-CALCULATED
Family ACT ACT
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.95 mm 9.5 mm
Logic IC Type INVERTER NAND GATE
Number of Functions 6 4
Number of Inputs 1 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TR TR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.72 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 6.91 mm 6.345 mm
Base Number Matches 1 1
Package Equivalence Code FL14,.25
Schmitt Trigger NO

Compare RHFACT04K01V with alternatives

Compare RHFACT00K01V with alternatives