RHFAC14K1 vs 5962R9652403VXA feature comparison

RHFAC14K1 STMicroelectronics

Buy Now Datasheet

5962R9652403VXA Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS COBHAM PLC
Package Description DFP, DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e4 e0
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TR
Propagation Delay (tpd) 16 ns 18 ns
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 3
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.2865 mm

Compare RHFAC14K1 with alternatives

Compare 5962R9652403VXA with alternatives