RHFAC11D03V vs M38510R75204BCA feature comparison

RHFAC11D03V STMicroelectronics

Buy Now Datasheet

M38510R75204BCA National Semiconductor Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family AC AC
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19 mm
Logic IC Type AND GATE AND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR
Schmitt Trigger NO NO
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class B
Seated Height-Max 3.7 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 100k Rad(Si) V
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Package Description DIP, DIP14,.3
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare RHFAC11D03V with alternatives

Compare M38510R75204BCA with alternatives