RHC05K1022FBL vs FCR05FW-1022 feature comparison

RHC05K1022FBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

FCR05FW-1022 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes
Active Contact Manufacturer
FENGHUA ADVANCED TECHNOLOGY PROSPERITY DIELECTRICS CO LTD
CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.2 mm
BULK TR
0.1 W 0.125 W
70 °C
10200 Ω 10200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
150 V 150 V
1 1
FCR05F(G PURPOSE)

Compare RHC05K1022FBL with alternatives

Compare FCR05FW-1022 with alternatives