RH1056R00JS03
vs
RH1056R00JS03
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250
FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250
Construction
Rectangular
Rectangular
JESD-609 Code
e1
e1
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
11 mm
11 mm
Package Length
20.6 mm
20.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Chassis Mount
Package Width
19 mm
19 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
12.5 W
12.5 W
Rated Temperature
25 °C
25 °C
Resistance
56 Ω
56 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
LUG
LUG
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Factory Lead Time
7 Weeks