RH-H-19 vs 370-10-119-00-001101 feature comparison

RH-H-19 Singatron Enterprises Co

Buy Now Datasheet

370-10-119-00-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.217 inch 0.1 inch
Body Depth 0.315 inch 0.137 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, LOOSE
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.02 inch
Insulation Resistance 1000000000 Ω 10000000000 Ω
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Polarization Key HOUSING SIDE
Total Number of Contacts 19 19
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating AU
Contact Finish Termination Gold (Au)
Contact Resistance 10 mΩ
Durability 100 Cycles
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.156 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare RH-H-19 with alternatives

Compare 370-10-119-00-001101 with alternatives