RH-1215D/P vs PCN1-S12-D15-M feature comparison

RH-1215D/P RECOM Power Inc

Buy Now Datasheet

PCN1-S12-D15-M CUI Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH CUI INC
Part Package Code MODULE
Package Description SIP, SIP5/7,.18
Pin Count 7/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSIP-T7
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.033 A
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP5/7,.18
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2018-06-13

Compare RH-1215D/P with alternatives

Compare PCN1-S12-D15-M with alternatives