RGSEC905-R-W-B-0
vs
LRGSCK611-CR-B-0/024V
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Actuator Type |
ROCKER
|
|
Body Breadth |
27.58 mm
|
|
Body Height |
29.97 mm
|
|
Body Length or Diameter |
31.5 mm
|
|
Contact (AC) Max Rating R Load |
20A@125VAC
|
|
Contact Current(AC)-Max |
20 A
|
|
Contact Voltage(AC)-Max |
125 V
|
|
Electrical Life |
50000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
DPST
|
|
Switch Type |
ROCKER SWITCH
|
|
Termination Type |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare RGSEC905-R-W-B-0 with alternatives