RGSBE211-R-W-B-E
vs
RGSCD710-R-W-B-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
WHITE
WHITE
Actuator Length
0.295 inch
0.295 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
O-I (VERTICAL) LEGEND
O-I (HORIZONTAL) LEGEND
Body Breadth
27.5844 mm
27.5844 mm
Body Color
BLACK
BLACK
Body Height
29.972 mm
29.972 mm
Body Length or Diameter
31.496 mm
27.178 mm
Contact (AC) Max Rating R Load
15A@250VAC
15A@250VAC
Contact Current(AC)-Max
15 A
15 A
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VDC V
1000VDC V
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
NYLON
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
SOLDER LUG
Base Number Matches
1
1
Contact (AC) Max Rating M Load
6A@250VAC
Contact Function
ON-ON
Terminal Length
Compare RGSBE211-R-W-B-E with alternatives
Compare RGSCD710-R-W-B-D with alternatives