RGSBD570-P-W-B-G
vs
RGSBD570-P-W-B-D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
19 deg
|
19 deg
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Length |
1.012 inch
|
1.012 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
PADDLE
|
PADDLE
|
Additional Feature |
ON-OFF(HORIZL.) LEGEND
|
O-I (HORIZONTAL) LEGEND
|
Body Breadth |
29.083 mm
|
29.083 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
29.972 mm
|
29.972 mm
|
Body Length or Diameter |
31.496 mm
|
31.496 mm
|
Contact Function |
ON-ON
|
ON-ON
|
Dielectric Withstand Volts |
1000VDC V
|
1000VDC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
|
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RGSBD570-P-W-B-G with alternatives
Compare RGSBD570-P-W-B-D with alternatives