RGP30J vs RGP30JTR feature comparison

RGP30J Taiwan Semiconductor

Buy Now Datasheet

RGP30JTR Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 22 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Application FAST RECOVERY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RGP30J with alternatives

Compare RGP30JTR with alternatives