RGP30GHE3/73 vs 1N5404G feature comparison

RGP30GHE3/73 Vishay Semiconductors

Buy Now Datasheet

1N5404G HY Electronic Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS HY ELECTRONIC CORP
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-201AD DO-27
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Reverse Current-Max 5 µA

Compare RGP30GHE3/73 with alternatives

Compare 1N5404G with alternatives