RGP30BZ vs EGP30B feature comparison

RGP30BZ Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

EGP30B LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD LESHAN RADIO CO LTD
Package Description O-PALF-W2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.95 V
JEDEC-95 Code DO-27 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 10 µA
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 19

Compare RGP30BZ with alternatives

Compare EGP30B with alternatives