RGP30A-E3/54 vs EGP30A feature comparison

RGP30A-E3/54 Vishay Intertechnologies

Buy Now Datasheet

EGP30A LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LESHAN RADIO CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.95 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 20
Package Description GREEN, PLASTIC PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.80
Reverse Current-Max 10 µA

Compare RGP30A-E3/54 with alternatives

Compare EGP30A with alternatives