RGP30A vs EFM301L-W feature comparison

RGP30A FCI Semiconductor

Buy Now Datasheet

EFM301L-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.95 V
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.035 µs
Surface Mount NO YES
Base Number Matches 1 1
Rohs Code Yes
Package Description SMCL, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application SUPER FAST RECOVERY
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare RGP30A with alternatives

Compare EFM301L-W with alternatives