RGP15M vs HS2MAH feature comparison

RGP15M Gulfsemi

Buy Now Datasheet

HS2MAH Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GULF SEMICONDUCTOR LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 SMA, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.7 V
JEDEC-95 Code DO-204AC DO-214AC
JESD-30 Code O-PALF-W2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.075 µs
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 21 1
Factory Lead Time 6 Weeks
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE
JESD-609 Code e3
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare RGP15M with alternatives

Compare HS2MAH with alternatives