RGP15J-BP vs GP15J-TP feature comparison

RGP15J-BP Micro Commercial Components

Buy Now Datasheet

GP15J-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
DO-15 DO-15
DO-15, 2 PIN PLASTIC PACKAGE-2
2 2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
METALLURGICALLY BONDED METALLURGICALLY BONDED
FAST RECOVERY GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3 e3
50 A 50 A
1 1
1 1
2 2
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
600 V 600 V
0.25 µs 2 µs
NO NO
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
1
260
10

Compare RGP15J-BP with alternatives

Compare GP15J-TP with alternatives