RGP15G-E3/73 vs RU3 feature comparison

RGP15G-E3/73 Vishay Intertechnologies

Buy Now Datasheet

RU3 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUGAO DACHANG ELECTRONIC CO LTD
Package Description DO-15, 2 PIN O-PALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.5 V
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.15 µs 0.1 µs
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare RGP15G-E3/73 with alternatives

Compare RU3 with alternatives