RGP15D vs GP15D feature comparison

RGP15D SynSemi Inc

Buy Now Datasheet

GP15D FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SYNSEMI INC FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 20 17
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO