RGP10M vs 1N4007H02-1 feature comparison

RGP10M Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

1N4007H02-1 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD RECTRON LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 25 1
Part Package Code DO-41
Pin Count 2
Application GENERAL PURPOSE
Qualification Status Not Qualified

Compare RGP10M with alternatives

Compare 1N4007H02-1 with alternatives