RGP10JA vs FR105 feature comparison

RGP10JA Zowie Technology Corp

Buy Now Datasheet

FR105 FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ZOWIE TECHNOLOGY CORP FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.15 µs 0.25 µs
Surface Mount NO NO
Base Number Matches 2 59

Compare RGP10JA with alternatives

Compare FR105 with alternatives