RGP10G
vs
HS1G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ZOWIE TECHNOLOGY CORP
|
SYNSEMI INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.3 V
|
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
1 A
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
|
Reverse Recovery Time-Max |
0.15 µs
|
|
Surface Mount |
NO
|
|
Base Number Matches |
25
|
8
|
|
|
|
Compare RGP10G with alternatives