RGP10DT26A vs SF14R1 feature comparison

RGP10DT26A Fairchild Semiconductor Corporation

Buy Now Datasheet

SF14R1 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY, LOW POWER LOSS
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.035 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Package Description O-PALF-W2
Forward Voltage-Max (VF) 0.95 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Terminal Finish MATTE TIN

Compare RGP10DT26A with alternatives

Compare SF14R1 with alternatives