RGM10DTKD vs GSM10DTKD feature comparison

RGM10DTKD Sullins Connector Solutions

Buy Now Datasheet

GSM10DTKD Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 2.408 inch 2.408 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 HOLE .115-.125
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.19 inch 0.19 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare RGM10DTKD with alternatives

Compare GSM10DTKD with alternatives