RGLD4X103G
vs
RKL4BD103G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
KOA CORP
Package Description
SIP
SIP, 5010
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Category CO2 Kg
4.9
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-06-20
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03
Construction
Low Profile
Rectangular
Element Power Dissipation
0.125 W
0.125 W
First Element Resistance
10000 Ω
10000 Ω
Lead Length
3.5 mm
3.3 mm
Lead Spacing
2.54 mm
2.54 mm
Manufacturer Series
RGLD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
4
4
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5 mm
5.08 mm
Package Length
12.6 mm
12.7 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.5 mm
2.5 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
RGLD(X TYPE)
Size Code
5010
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
3
1
JESD-609 Code
e1
Second/Last Element Resistance
10000 Ω
Terminal Finish
TIN SILVER COPPER
Compare RGLD4X103G with alternatives
Compare RKL4BD103G with alternatives