RGL41G vs BYM07-50-E3/83 feature comparison

RGL41G International Semiconductor Inc

Buy Now Datasheet

BYM07-50-E3/83 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB DO-213AA
JESD-30 Code O-LELF-R2 O-PELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 0.5 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 5 2
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, GL34, 2 PIN
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY; FREE WHEELING DIODE
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare RGL41G with alternatives

Compare BYM07-50-E3/83 with alternatives