RGEF500K vs RGE500K-AP feature comparison

RGEF500K Littelfuse Inc

Buy Now Datasheet

RGE500K-AP TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC TE CONNECTIVITY LTD
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 14.3 mm
Package Length 10.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Package Width 3 mm
Packing Method BULK AMMO PACK
Reference Standard CSA; TUV; UL
Resistance 0.015 Ω 0.015 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERCURRENT PROTECTION TEMPERATURE SENSING
Working Voltage 16 V
Base Number Matches 3 1
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.015-0.023
Rated Power Dissipation (P) 2.6 W

Compare RGEF500K with alternatives

Compare RGE500K-AP with alternatives