RGE500B-AP
vs
RGE500B-X.X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 5A
MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG; RATED CURRENT: 5A
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
2.6 W
2.6 W
Resistance
0.015 Ω
0.015 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Base Number Matches
1
1
Compare RGE500B-AP with alternatives
Compare RGE500B-X.X with alternatives