RGE500
vs
RGE500K
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYCHEM CORP
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
RESISTANCE IS 0.044 OHMS MAX
|
RESISTANCE RANGE(MIN-MAX): 0.015-0.023
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
2.6 W
|
2.6 W
|
Resistance |
0.015 Ω
|
0.015 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
24
|
5
|
JESD-609 Code |
|
e0
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RGE500 with alternatives
Compare RGE500K with alternatives