RGE400
vs
RGE400-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RAYCHEM CORP
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Samacsys Manufacturer
TE Connectivity
Additional Feature
RESISTANCE IS 0.063 OHMS MAX
RESISTANCE RANGE(MIN-MAX): 0.021-0.0385
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
2.4 W
2.4 W
Resistance
0.021 Ω
0.021 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE SENSING
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
AMMO PACK
Terminal Finish
TIN LEAD
Compare RGE400 with alternatives
Compare RGE400-AP with alternatives